Sign in to ask questions about the Bi-Sonic 4E-230B-02T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic 4E-230B-02T technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 119mm |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Power Consumption | 22W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 4E-230B-02T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.