
AC Fans 230V FAN 92x25mm BAL
Checking distributor stock and pricing after the page loads.
| Airflow | 34CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise (dB) | 41dB |
| Package Quantity | 300 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | Quick Connect |
| Weight | 9.876709oz |
| Width | 25mm |
| RoHS | Not Compliant |
