
This axial fan features a ball bearing design and operates at a maximum temperature of 75°C. It has a current rating of 380mA and consumes 4.56W of power when supplied with 12V. The fan measures 120mm in height and width, and has a minimum operating temperature of -30°C.
Bi-Sonic BP1202512H-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Height | 120mm |
| Input Power | 4.56W |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 4.56W |
| Reach SVHC Compliant | Unknown |
| Series | DC 12025 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP1202512H-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
