
This ball bearing features a current rating of 180mA and operates at 24V. It has a power consumption of 4.32W and is constructed from plastic. The bearing is packaged in an axial configuration, which is suitable for specific applications.
Bi-Sonic BP1202524M-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Height | 120mm |
| Material | Plastic |
| Operating Supply Voltage | 24V |
| Power Consumption | 4.32W |
| Reach SVHC Compliant | Unknown |
| Series | DC 12025 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP1202524M-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
