BISONIC BP402012H-W Axial Fan, Standard, Wire Leaded, Ball, DC 4020 Series, 12 VDC, 40 mm, 20 mm, 8.53 cu.ft/min
Bi-Sonic BP402012H-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 40mm |
| Input Power | 1.92W |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.
