The BP601512H-02W-G is a 60mm axial fan with a speed of 4500RPM and airflow of 23.4CFM. It operates at a noise level of 35.3dBA and has a package quantity of 240 units. The fan is packaged in bulk and has wire leads for termination. It measures 60mm in height, 15mm in width, and 60mm in length, weighing 1.234589 ounces.
Bi-Sonic BP601512H-02W-G technical specifications.
| Airflow | 23.4CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 35.3dBA |
| Package Quantity | 240 |
| Packaging | Bulk |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Weight | 1.234589oz |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP601512H-02W-G to view detailed technical specifications.
No datasheet is available for this part.