
The BP602524HH-03-W is a ball bearing axial fan with a current rating of 220mA and an operating supply voltage of 24V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The fan's power consumption is 5.28W and it measures 60mm in height and width. It is packaged in an axial case and is suitable for use in a variety of applications.
Bi-Sonic BP602524HH-03-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 60mm |
| Input Power | 5.28W |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.28W |
| Reach SVHC Compliant | Unknown |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP602524HH-03-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
