Bi-Sonic BP802512H-02W-G technical specifications.
| Airflow | 38CFM |
| Bearing Type | Ball |
| Noise | 34dBA |
| Speed | 3200RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP802512H-02W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
