This ball bearing features a plastic axial package with a current rating of 300mA and an operating supply voltage of 12V. It consumes 3.6W of power and measures 80mm in height and width. The bearing type is ball and the package case is axial.
Sign in to ask questions about the Bi-Sonic BP802512H-03-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic BP802512H-03-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Height | 80mm |
| Material | Plastic |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP802512H-03-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.