Sign in to ask questions about the Bi-Sonic BP802512M-02W-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic BP802512M-02W-G technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Noise | 29dBA |
| Speed | 2700RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic BP802512M-02W-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.