The BP802524HL-03-W bearing from Bi-Sonic features a ball bearing type with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a current rating of 250mA and operates on a 24V supply voltage. The bearing measures 80mm in height and width. Its power consumption is 6W.
Bi-Sonic BP802524HL-03-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 80mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Power Consumption | 6W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP802524HL-03-W to view detailed technical specifications.
No datasheet is available for this part.