
The BP922512HW-G fan from Bi-Sonic has a height of 92mm, length of 92mm, and width of 25mm. It operates at a speed of 3000RPM and produces 38dBA of noise. The fan has an airflow of 58.7CFM and is packaged in bulk quantities of 500 units. It is terminated with wire leads.
Bi-Sonic BP922512HW-G technical specifications.
| Airflow | 58.7CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 38dBA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Weight | 4.232875oz |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.