Sign in to ask questions about the Bi-Sonic SP402005HW/12"LEADS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic SP402005HW/12"LEADS technical specifications.
| Airflow | 5.4CFM |
| Noise | 27dBA |
| Operating Supply Voltage | 5V |
| Speed | 5000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic SP402005HW/12"LEADS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.