
The SP402012M-W bearing from Bi-Sonic features a sleeve bearing type and operates within a 12V supply voltage. It has a current rating of 100mA and a power consumption of 1.2W. The bearing is packaged in an axial case with dimensions of 40mm in height and width. It is made of plastic material.
Sign in to ask questions about the Bi-Sonic SP402012M-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic SP402012M-W technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 40mm |
| Material | Plastic |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP402012M-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.