Bi-Sonic SP802512L-03 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Reach SVHC Compliant | Unknown |
| Series | DC 8025-03 |
| Size | 80mm |
| Weight | 3oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP802512L-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
