This axial sleeve bearing is designed for operation at 24V supply voltage and has a current rating of 210mA. The bearing measures 80mm in height and 80mm in width. It is constructed from plastic material and is packaged in an axial case.
Bi-Sonic SP802524H-03-W technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 80mm |
| Material | Plastic |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.04W |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP802524H-03-W to view detailed technical specifications.
No datasheet is available for this part.