Axial Fan, Sleeve, Sleeve, Dc 8025-03 Series, 24 Vdc, 80 Mm, 25 Mm, 30 Cu.ft/min, 0.85 M3/min Rohs Compliant: Yes
Bi-Sonic SP802524L-03 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Reach SVHC Compliant | Unknown |
| Size | 80mm |
| Weight | 3oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP802524L-03 to view detailed technical specifications.
No datasheet is available for this part.