
AC/DC Power Modules 0.5W 100-375VAC 8V and 5V Output
Bias Power BPH-0.5-08-50 technical specifications.
| Height | 13.97mm |
| Length | 27.94mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Voltage - Output 1 | 8V |
| Width | 23.24mm |
| RoHS | Compliant |
No datasheet is available for this part.
