
The BPS0.5-08-50 is a dual-output module from Bias Power, featuring two outputs with 500mW of power each. The module operates at 8V and 5V, with a maximum output current of 62mA per output. It has a compact package size of 26.2mm in length, 22.6mm in width, and 13.5mm in height. The module is lead-free and available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bias Power BPS0.5-08-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 62mA |
| Current - Output 2 | 62mA |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 5V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPS0.5-08-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
