
Switching Power Supplies 1W 14V SINGLE 85-265V Std Temp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bias Power BPS1-14-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bias Power BPS1-14-00 technical specifications.
| Current - Output 1 | 66mA |
| Height | 13.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 14V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 14V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPS1-14-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
