Switching Power Supplies 1W 14V, 3.3V DUAL 85-265V Std Temp
Checking distributor stock and pricing after the page loads.
Bias Power BPS1-14-33 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 3.3V |
| Width | 22.6mm |
| RoHS | Compliant |