The BPS1-14-50 dual output DC-DC converter from Bias Power features two outputs with maximum currents of 66mA each. The device measures 26.2mm in length, 22.6mm in width, and 13.5mm in height. It is packaged in bulk quantities and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Bias Power BPS1-14-50 technical specifications.
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 5V |
| Width | 22.6mm |
| RoHS | Not Compliant |