
Switching Power Supplies 2W 14V, 3.3V DUAL 85-265V Std Temp
Sign in to ask questions about the Bias Power BPS2-14-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bias Power BPS2-14-33 technical specifications.
| Current - Output 1 | 143mA |
| Current - Output 2 | 23mA |
| Height | 14.61mm |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 3.3V |
| Width | 27.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bias Power BPS2-14-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
