Bias Power BPW0.5-08-50 technical specifications.
| Current - Output 1 | 58mA |
| Current - Output 2 | 58mA |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 5V |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bias Power BPW0.5-08-50 to view detailed technical specifications.
No datasheet is available for this part.