
Linear and Switching Power Supplies 4W 5V SINGLE Not Yet Available
Bias Power BPW4-05-00 technical specifications.
| Height | 14.61mm |
| Length | 34.29mm |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Width | 27.79mm |
| RoHS | Compliant |
No datasheet is available for this part.