
Linear and Switching Power Supplies 2W 24V, 3.3V DUAL Not Yet Available
Sign in to ask questions about the Bias Power BPWX2-24-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bias Power BPWX2-24-33 technical specifications.
| Height | 14.61mm |
| Length | 34.29mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 3.3V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWX2-24-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
