AC/DC Power Modules 4W 14V, 5V DUAL 90-308V Extreme Temp
Sign in to ask questions about the Bias Power BPWX4-14-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bias Power BPWX4-14-50 technical specifications.
| Height | 14.61mm |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 5V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWX4-14-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
