The Binder 09 0115 00 05 is a M16 circular connector with 5 contacts, featuring a straight body orientation and solder termination. It has a maximum operating temperature range of -40°C to 95°C and a maximum voltage rating of 250V. This cable mount connector is designed for general use and is suitable for applications requiring a high level of reliability and durability.
Binder 09 0115 00 05 technical specifications.
| Type | M16 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 6A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.