The Binder 09 0116 300 05 is a M16 circular connector with 5 solder terminals, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -40°C to 95°C. The connector is rated for a maximum voltage of 250V and a maximum current of 6A.
Binder 09 0116 300 05 technical specifications.
| Type | M16 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.