The Binder 09 0120 90 05 is a 5-contact M16 circular connector with a straight body orientation and solder termination method. It is designed for panel mount applications and features a maximum operating temperature range of -40°C to 95°C. The connector has a maximum voltage rating of 60V and a maximum current rating of 6A.
Binder 09 0120 90 05 technical specifications.
| Type | M16 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.