The Binder 09 0123 290 06 is a M16 circular connector with 6 male contacts, suitable for panel mount applications. It features a solder termination method and a straight body orientation. The connector operates within a temperature range of -40°C to 95°C and has a maximum voltage rating of 250V and a maximum current rating of 5A.
Binder 09 0123 290 06 technical specifications.
| Type | M16 Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.