Conn M16 Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Binder 09 0124 290 06 technical specifications.
| Type | M16 Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.