
This 3-contact female cable mount connector features a current rating of 7A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made from brass, gold, silver, and CuZn materials with a silver plating. It is rated for IP40 and has a wire/cable diameter of -6mm and a wire/cable gauge of 20AWG.
Sign in to ask questions about the Binder 09-0135-70-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09-0135-70-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 7A |
| Gender | Female |
| Insulation Material | PA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 682 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0135-70-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.