
The Binder 09-0138-70-04 is a 4-contact cable mount connector with a current rating of 6A and a voltage rating of 250V. It features a right-angle orientation and a termination method of solder. The connector is rated for operation between -40°C and 85°C and meets the IP40 rating for environmental protection. It is constructed with a PA insulation material and features a silver-plated contact with a bronze, gold, silver, or CuZn contact material.
Sign in to ask questions about the Binder 09-0138-70-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09-0138-70-04 technical specifications.
| Package/Case | 0138 |
| Contact Gender | Female |
| Contact Material | Bronze, Gold, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 6A |
| Gender | Male |
| Insulation Material | PA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP40 |
| Series | 682 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0138-70-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.