
The Binder 09-0145-70-07 is a 7-contact male cable mount connector rated for 125V and 5A. It features a right-angle orientation and is constructed from brass with silver and gold plating, as well as copper-zinc. The insulation material is PA, and the connector is rated for operation between -40°C and 85°C. It meets IP40 ratings and is suitable for cable termination via soldering.
Sign in to ask questions about the Binder 09-0145-70-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09-0145-70-07 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | PA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Ratings | IP40 |
| Series | 682 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0145-70-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.