This 8-contact cable mount circular connector features a brass, silver, and CuSn contact material with a silver plating, suitable for 60V and 5A applications. It has a strain relief feature and is rated for IP67. The connector is designed for use in temperatures ranging from -30°C to 95°C and can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Binder 09-0171-25-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass, Silver, CuSn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 723 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0171-25-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
