
This 4-contact receptacle connector features a nickel-plated brass body made of nylon, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 5A and is rated for 250V. The connector is RoHS compliant and has an IP40 rating. It is suitable for use in general applications.
Sign in to ask questions about the Binder 09 0310 00 04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09 0310 00 04 technical specifications.
| Body Material | Nylon, Polyamide |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Bronze, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 680 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09 0310 00 04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.