The Binder M9 Circular Connector is a 5-contact, through-hole mounted connector with a maximum operating voltage of 125V and a maximum current rating of 3A. It has a straight body orientation and a termination method of solder. The connector has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for general use in applications where a circular connector is required.
Binder 09 0415 90 05 technical specifications.
| Type | M9 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 125V |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.