Conn Circular M 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass, Gold, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 710 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 5mm |
| Working Voltage | 125V |
| RoHS | Compliant |