
The Binder 09-3413-41-03 is a 3-contact cable mount female connector with a current rating of 4A and a voltage rating of 60V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector features a gold-plated brass and copper-tin contact material and is rated to IP67. It is designed for use in applications where a high level of environmental protection is required.
Binder 09-3413-41-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 768 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3413-41-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.