
This 4-pin female connector is rated for 4A and 250V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a through-hole mount and meets IP68 ratings. The connector is made of brass, gold, and copper-tin, with a gold plating.
Sign in to ask questions about the Binder 09-3431-500-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09-3431-500-04 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 713 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3431-500-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.