
This 4-contact female connector features a current rating of 4A and a voltage rating of 250V. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for IP67, indicating a high level of protection against dust and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Binder 09-3431-90-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09-3431-90-04 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 713 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3431-90-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.