This miniature circular DIN connector features a straight body orientation and a panel mount termination method. It has five solder terminals and a maximum operating temperature range of -40 to 85°C. The connector is rated for a maximum voltage of 250V and a maximum current of 6A.
Checking distributor stock and pricing after the page loads.
| Type | Miniature Circular DIN |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |