
The Binder 09 4915 080 05 is a 5-contact female circular connector with a brass, tin, gold, and copper-zinc contact material, plated with gold. It has a current rating of 3A and a voltage rating of 125V. The connector is designed for panel mount and has an operating temperature range of -25°C to 85°C. It also meets the IP67 rating for dust and water resistance.
Sign in to ask questions about the Binder 09 4915 080 05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09 4915 080 05 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Tin, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 430 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09 4915 080 05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.