
This 7-contact female circular connector features a brass, tin, gold, and CuZn contact material with gold plating, suitable for 1A and 125V applications. It has an operating temperature range of -25°C to 85°C and meets IP67 ratings. The connector is designed for panel mount applications and is part of the Binder 430 series.
Sign in to ask questions about the Binder 09-4927-080-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 09-4927-080-07 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Tin, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 430 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-4927-080-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.