Checking distributor stock and pricing after the page loads.
| Type | M12/M8 Adapter |
| Contact Gender | F/M |
| Number of Contacts | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Voltage Rating | 30V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |