Conn M12/M8 Adapter M/F 4/4 POS Screw ST Cable Mount 8 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | M12/M8 Adapter |
| Contact Gender | M/F |
| Number of Contacts | 4/4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | M/F |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |