Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 10A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |