This M9 circular connector features a straight body orientation and a panel mount termination method. It has three solder terminals and a male contact gender. The connector is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It can handle a maximum voltage rating of 250V and a maximum current rating of 6A.
Binder 43 1901 000 03 technical specifications.
| Type | M9 Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.