Contact SKT Crimp ST Cable Mount 17-26AWG Reel
Checking distributor stock and pricing after the page loads.
Binder 61 0800 098 00 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.